Stackpole Electronics, IncHVCB1206FKC10M0Resistor Fixed Single-Surface Mount

Res Thick Film 1206 10M Ohm 1% 0.33W(1/3W) ±50ppm/°C Pad SMD T/R

The HVCB1206FKC10M0 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 10M Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 3.2 mm long, 0.76 mm tall and 1.6 mm deep. It has a tolerance of 1%.

1,000 parts: Ships tomorrow

    Total$1,342.00Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2507+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,000 parts
      • Price: $1.342

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.