Stackpole Electronics, IncHVCB1206BDE10M0Resistor Fixed Single-Surface Mount
Res Thick Film 1206 10M Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 0.1% | |
| 1500 | |
| No | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.76 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

