TT Electronics / IRCHVC2512-10MFT18Resistor Fixed Single-Surface Mount

Res Thick Film 2512 10M Ohm 1% 1W ±100ppm/°C Pad SMD T/R

This is a HVC2512-10MFT18 fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 10M Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.5 mm long, 0.7 mm tall and 3.2 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.