OhmiteHVC0805T1005JETResistor Fixed Single-Surface Mount
Res Thick Film 0805 10M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 5% | |
| 200 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.4 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

