OhmiteHVC0402Z2506JETResistor Fixed Single-Surface Mount
Res Thick Film 0402 250M Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 250M | |
| 5% | |
| 30 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±250 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1.04 | |
| 0.5 | |
| 0.3 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

