| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Minimum Operating Supply Voltage (V) | 7.25 |
| Maximum Operating Supply Voltage (V) | 90 |
| Typical Operating Supply Voltage (V) | 7.75 |
| Output Voltage Range (V) | 0.7 to 6.75 |
| Maximum Supply Current (uA) | 1500 |
| Low Level Output Current (uA) | 400000(Min) |
| Maximum Power Dissipation (mW) | 1200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 16 |
| Lead Shape | Gull-wing |