Microchip TechnologyHV9805MG-GLED Drivers
Off-Line LED Driver True DC Out Current 8.2V 10-Pin MSOP T/R
This off-line LED driver IC from Microchip is geared to drive a high voltage LED load. As you know, loads arranged for high-voltage can provide real cost advantages for both heat management and optics. This driver offers true DC output current and protects the load from line voltage transients. It has a maximum power rating of about 25 Watts at 120 VAC and about 50 Watts at 230 VAC. Its boost converter has a cascode switch to allow high-speed switching and convenient generation of VDD supply. The control device for this cascode switch is an integral part of the off-line LED driver and is rated at 700 mA. This off-line LED driver was designed for general LED lighting products such as LED lamps and LED lighting fixtures. It’s also compatible with SEPIC topology for low output voltage applications.
Featured in our monthly Engineer Product Picks.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 7.9 | |
| 8.6 | |
| 8.2 | |
| 625 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

