PWM and Resonant Controllers
HV9123P-G
Current Mode PWM Controller 3000kHz 16-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
100|200
Maximum Switching Frequency (kHz)
3000(Typ)
Maximum Duty Cycle (%)
99
Rise Time (ns)
30
Fall Time (ns)
20
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
13.5
Maximum Supply Current (mA)
1.3
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.3(Max)
Package Width
7.87
Package Length
20
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

