Microchip TechnologyHV9123NG-G-M901PWM and Resonant Controllers
Current Mode PWM Controller 3000kHz 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| 1 | |
| 100|200 | |
| 3000(Typ) | |
| 99 | |
| 30 | |
| 20 | |
| 9 | |
| 13.5 | |
| 1.3 | |
| 900 | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

