Microchip TechnologyHV9120P-GPWM and Resonant Controllers
Current Mode PWM Controller 3000kHz 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| 1 | |
| 100|200 | |
| 3000(Typ) | |
| 49.6 | |
| 30 | |
| 20 | |
| 9 | |
| 13.5 | |
| 1.3 | |
| 1000 | |
| No | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3(Max) |
| Package Width | 7.87 |
| Package Length | 20 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

