Microchip TechnologyHV9113NG-GPWM and Resonant Controllers
Current Mode PWM Controller 3000kHz 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Push-Pull | |
| 1 | |
| 100|200 | |
| 3000(Typ) | |
| 99 | |
| 30 | |
| 20 | |
| 9 | |
| 13.5 | |
| 1 | |
| 750 | |
| No | |
| Yes | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
This HV9113NG-G current controller by Microchip Technology will generate a stable current for optimal operation for an electronic system. It has single PWM output. This current mode controller supports push-pull topology. Its switching regulator has a frequency of 3000(Typ) kHz. This device has a minimum operating supply voltage of 9 V and a maximum of 13.5 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This current mode controller's maximum duty cycle is 99 %.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

