Microchip TechnologyHV859K7-GSpecialized Power ICs and Modules
High Voltage Driver 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| High Voltage Driver | |
| 1.8 to 5 | |
| 1.8 | |
| 5 | |
| 0.15 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1600 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

