Top Searched
Microchip TechnologyHV7801K1-GSpecial Purpose Amplifiers
SP Amp High Side Current Monitor Single 450V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Side Current Monitor | |
| 1 | |
| 1 | |
| 450 | |
| >=50 | |
| 8 | |
| 9|12|15|18|24|28 | |
| 450 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Are you looking to reduce costs? The Microchip Technology HV7801K1-G stepper motor driver can automate a wide variety of machines to fit your needs! With an output that has a voltage of 0.065(Max)|0.58(Max)|1.087(Max)|2.605(Max) V, this is power management at its best. This device has a minimum operating supply voltage of 8 V and a maximum of 450 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

