25-50% Off

KOA Speer ElectronicsHV733ATTE105JResistor Fixed Single-Surface Mount

Res Thick Film 2512 1M Ohm 5% 1W ±100ppm/°C Pad SMD T/R

Use this HV733ATTE105J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 1M Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. It has a tolerance of 5%.

698 parts: Ships in 4 days

    Total$2.84Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 698 parts
      • Price: $0.5680

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.