Microchip TechnologyHV5624K7-G-M933Counter Shift Registers
Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin WQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shift Register/Latch/Driver | |
| Serial to Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 33 | |
| 32 | |
| Uni-Directional | |
| Negative-Edge | |
| 35@5V | |
| 35 | |
| Open Drain | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.1 | |
| 15 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 44 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

