Microchip TechnologyHV5523K7-G-M933Counter Shift Registers
Shift Register Single 32-Bit Serial to Parallel 44-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Shift Register | |
| Serial to Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 32 | |
| 32 | |
| Uni-Directional | |
| Positive-Edge | |
| Open Drain | |
| 4.5 | |
| 5 | |
| 5.5 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

