Top Purchased
Microchip TechnologyHV5308PJ-B-GCounter Shift Registers
Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Shift Register/Latch/Driver | |
| Serial to Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 32 | |
| 32 | |
| Uni-Directional | |
| Positive-Edge | |
| 110@12V | |
| 500 | |
| Push-Pull | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 0.1 | |
| 15 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.59 |
| Package Length | 16.59 |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Properly add to a versatile computer design with this HV5308PJ-B-G logic circuit manufactured by Microchip Technology. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

