Microchip TechnologyHV5222PG-GCounter Shift Registers
Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| HV5222PG-G | |
| Automotive | No |
| PPAP | No |
| Shift Register/Latch/Driver | |
| Serial to Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 32 | |
| 32 | |
| Uni-Directional | |
| Positive-Edge | |
| Open Drain | |
| 10.8 | |
| 13.2 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 44 | |
| Lead Shape | Gull-wing |
For rapid fast switching implement this HV5222PG-G counter shift register by Microchip Technology. With an open drain output, this is power management at its best. This counter shift register has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10.8 V, while its maximum is 13.2 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

