Microchip TechnologyHV513K7-GCounter Shift Registers
Shift Register/Latch/Driver Single 8-Bit Serial to Parallel 32-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Shift Register/Latch/Driver | |
| Serial to Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 8 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 4.5 | |
| 5 | |
| 5.5 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Never worry about things going wrong again by implementing this HV513K7-G logic circuit by Microchip Technology. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

