Microchip TechnologyHV2904/AHAAnalog Switch Multiplexers
32-Channel, High-Voltage Analog Switch
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83(Max) |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 132 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 132 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

