Microchip TechnologyHV2721/R4XAnalog Switch Multiplexers
Analog Switch Hexadecimal SPST 64-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| HV2721/R4X | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Hexadecimal SPST | |
| SPST | |
| 16 | |
| 16 | |
| 16 | |
| Yes | |
| Non-Inverting | |
| 25@5V|45@3.3V | |
| 6000 | |
| 6000 | |
| 0.05@5V | |
| Single | |
| Single | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 4@5V | |
| 48@5V | |
| 45 to 60 | |
| 20 | |
| Single | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

