Microchip TechnologyHV2662GA-GAnalog Switch Multiplexers
Analog Switch 24 SPST 64-Pin VFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| 24 SPST | |
| SPST | |
| 24 | |
| 24 | |
| 24 | |
| Yes | |
| Non-Inverting | |
| 5000 | |
| 5000 | |
| Single | |
| Single | |
| ±40 | |
| ±100 | |
| 40|-160 | |
| ±4.5@40V@-160V | |
| 26(Typ)@40V@-160V | |
| 25 to 35 | |
| Dual | |
| 1000 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

