Microchip TechnologyHV2301PJ-GAnalog Switch Multiplexers
Analog Switch Octal SPST 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal SPST | |
| SPST | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 5000@5V | |
| 5000@5V | |
| Single | |
| Single | |
| 40|-160 | |
| ±100 | |
| -40|160 | |
| ±5@40V@-160V | |
| 38@40V@-160V | |
| 35 to 45 | |
| Dual | |
| 1200 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 11.51 |
| Package Length | 11.51 |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

