Microchip TechnologyHV209FG-GAnalog Switch Multiplexers
Analog Switch Hex SPDT 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Hex SPDT | |
| SPDT | |
| 6 | |
| 6 | |
| 12 | |
| Yes | |
| Non-Inverting | |
| 5000@5V | |
| 5000@5V | |
| Single | |
| Single | |
| -10|40 | |
| 12|15|18|24|28 | |
| -160|200 | |
| 7@40V@-7V@-160V | |
| 38@40V@-160V | |
| 35 to 45 | |
| Dual | |
| 1000 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

