Microchip TechnologyHV20822FG-G-M931Analog Switch Multiplexers
Analog Switch Hexadecimal SPST 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Hexadecimal SPST | |
| SPST | |
| 16 | |
| 16 | |
| 16 | |
| Yes | |
| Non-Inverting | |
| 5000 | |
| 5000 | |
| Single | |
| Single | |
| -10|50 | |
| 12|15|18|24|28 | |
| 110|-220 | |
| ±8.8@50V@-170V | |
| 32@50V@-170V | |
| 25 to 35 | |
| Dual | |
| 1000 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

