onsemiHUFA75344S3MOSFETs
Trans MOSFET N-CH Si 55V 75A Automotive AEC-Q101 3-Pin(3+Tab) I2PAK Rail
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 75 | |
| 8@10V | |
| 175@20V | |
| 3200@25V | |
| 285000 | |
| 57 | |
| 125 | |
| 46 | |
| 13 | |
| -55 | |
| 175 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.2 mm |
| Package Width | 4.5 mm |
| Package Length | 9.9 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | I2PAK |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
