SamtecHTSW-128-08-G-D-LAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 56 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 56 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 71.12 | |
| 12.76 | |
| 6.1 | |
| 2.29 | |
| Through Hole |
This unshrouded HTSW-128-08-G-D-LA header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 56 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 71.12 mm long, 6.1 mm tall and 12.44 mm deep. HTSW-128-08-G-D-LA is housed in natural liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
