10-25% Off
SamtecHTSW-107-08-G-D-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 17.78 | |
| 12.76 | |
| 6.1 | |
| 2.29 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded HTSW-107-08-G-D-RA header connector from Samtec. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 6.1 mm tall and 12.44 mm deep. HTSW-107-08-G-D-RA is housed in natural liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

