10-25% Off

SamtecHTSW-106-07-G-TConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mounting this unshrouded HTSW-106-07-G-T header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 3-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product is 15.24 mm long, 8.38 mm tall and 7.56 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. HTSW-106-07-G-T is housed in natural liquid crystal polymer.

5 parts: Ships in 2 days

    Total$1.90Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 5 parts
      • Price: $1.90

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.