SamtecHTSW-105-07-T-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

This unshrouded HTSW-105-07-T-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. HTSW-105-07-T-D is housed in natural liquid crystal polymer. This product is 12.7 mm long, 8.38 mm tall and 5.02 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

Total In Stock: 908 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.