10-25% Off

SamtecHTSW-105-07-G-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded HTSW-105-07-G-S header connector from Samtec on your PCB today! This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. HTSW-105-07-G-S is housed in natural liquid crystal polymer. This product is 12.7 mm long, 8.38 mm tall and 2.48 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

6 parts: Ships tomorrow

    Total$0.37Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1750+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 6 parts
      • Price: $0.37

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.