SamtecHTSW-102-06-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 1000 | |
| Bulk | |
| 5.08 | |
| 2.48 | |
| 5.21 | |
| 2.41 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded HTSW-102-06-T-S header connector from Samtec. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 5.08 mm long, 5.21 mm tall and 2.48 mm deep. It uses the solder termination method. HTSW-102-06-T-S is housed in natural liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

