10-25% Off
SamtecHTST-110-01-L-DConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole FLEX STACK Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| -55 | |
| 125 | |
| Bulk | |
| 33.02 | |
| 9.27 | |
| 9.27 | |
| FLEX STACK | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.92 | |
| Through Hole |
Use this shrouded HTST-110-01-L-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 33.02 mm long, 9.27 mm tall and 9.27 mm deep. This connector has an operating temperature of -55 to 125 °C. HTST-110-01-L-D is housed in natural polychlorinated terphenyl. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

