10-25% Off
SamtecHTST-105-01-L-DV-TRConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20.32 | |
| 11.18 | |
| 10.16 | |
| Surface Mount |
Thanks to Samtec's shrouded HTST-105-01-L-DV-TR header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3.4 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 20.32 mm long, 10.16 mm tall and 11.18 mm deep. It uses the solder termination method. HTST-105-01-L-DV-TR is housed in natural polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

