NXP SemiconductorsHTSH4801ETK,118
NFC/RFID Tag and Transponder IC 100kHz to 150kHz 2Kbit 2-Pin HVSON EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| Passive | |
| IC | |
| 2Kbit | |
| 100000(Min) | |
| 10(Min) | |
| 8 | |
| 100 to 150 | |
| ISO/IEC 11784|ISO/IEC 11785 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SON |
| Supplier Package | HVSON EP |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

