| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Card Edge |
| Gender | SKT |
| Card Type | Dual Edge |
| Card Thickness (mm) | 1.57 |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Contact Type | Cantilever Bellows |
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting Styles | Alignment Pin/Weld tab |
| Maximum Current Rating (A) | 3/Contact |
| Maximum Voltage Rating | 304VDC|215VAC |
| Insulation Resistance (MOhm) | 45000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Tape and Reel |
| Product Length (mm) | 33.2 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 8 |
| Mounting | Surface Mount |