Bel Power SolutionsHTAA 16W AGAC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.4A/0.4A 17W Case AA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|12|-5 | |
| 0.4|2 | |
| 17 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 55(Typ) | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 53.34 |
| Package Width | 101.6 |
| Package Length | 165.1 |
| Supplier Package | Case AA |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

