| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 150 | |
| 6.5 | |
| 29@10V | |
| 3.9@4.5V|7.6@10V | |
| 7.6 | |
| 460@30V | |
| 2000 | |
| 4.4 | |
| 5.7 | |
| 21 | |
| 8.7 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 3.2(Max) mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 8 |
| Supplier Package | HSMT EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

