Microchip TechnologyHT0440K6-GGate and Power Drivers
Driver 2-OUT High Side Non-Inv 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Non-Inverting | |
| 2 | |
| 2 | |
| 650000 | |
| 3000000 | |
| 3.15 | |
| 5.5 | |
| 2 | |
| 0.5(Max) | |
| 3.15(Min) | |
| -40 | |
| 85 | |
| 50000 | |
| 150000 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
Think of Microchip Technology's HT0440K6-G power driver the next time you are in need of a tool that can power your gates on and off. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of -0.5 V and a maximum of 7 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

