| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlInGaP | |
| Rectangular | |
| Top Mount | |
| 60mcd | |
| 573 | |
| 574 | |
| 140 | |
| 30 | |
| 20 | |
| 2.4 | |
| 5 | |
| 2 | |
| No | |
| 72 | |
| -30 | |
| 80 | |
| No | |
| UB. Yellow Green | |
| UB. Yellow Green | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

