Harvatek CorporationHT-F195TW-3429LEDs
LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
| EAR99 | |
| Active-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Rectangular | |
| Diffused | |
| Top Mount | |
| 250mcd | |
| 20 | |
| 20 | |
| 3.9 | |
| 117 | |
| -40 | |
| 100 | |
| x=0.29/y=0.31 | |
| No | |
| White | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
