Inolux CorporationHT-297USD/UYGLEDs
LED Bi-Color Green/Orange 636nm/574nm 4-Pin Chip LED
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Green/Orange | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Top Mount | |
| 120mcd|90mcd | |
| 622/573 | |
| 636/574 | |
| 140 | |
| 30 | |
| 20 | |
| 2.4 | |
| 5 | |
| 72 | |
| -30 | |
| 80 | |
| No | |
| Orange/Yellow Green | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 1.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

