Harvatek CorporationHT-260UYLEDs
LED Low-Power Uni-Color UB. Yellow 593nm 1.9V 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlInGaP | |
| Rectangular | |
| Water Clear | |
| Reverse Mount | |
| 83mcd | |
| 591 | |
| 593 | |
| 30 | |
| 20 | |
| 2.4 | |
| 5 | |
| 1.9 | |
| No | |
| 72 | |
| -40 | |
| 85 | |
| No | |
| UB. Yellow | |
| UB. Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.2 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
