Harvatek CorporationHT-210Y/YGLEDs
LED Bi-Color Green/Yellow 589nm/568nm 3-Pin Chip LED
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Green/Yellow | |
| 2 | |
| GaAsP/GaP | |
| Rectangular | |
| Right Angle | |
| 9mcd|16mcd | |
| 590/573 | |
| 589/568 | |
| 25 | |
| 20 | |
| 2.6 | |
| 5 | |
| 2.1/2.2 | |
| No | |
| 65 | |
| -30 | |
| 80 | |
| No | |
| Yellow/Yellow Green | |
| Yellow/Yellow Green | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.2 |
| Package Length | 1 |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

