Harvatek CorporationHT-170UYGLEDs
LED Uni-Color Green 574nm 2-Pin Chip 0805(2012Metric)
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlInGaP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 50mcd | |
| 573 | |
| 574 | |
| 20 | |
| 20 | |
| 2.4 | |
| 5 | |
| 2 | |
| No | |
| -30 | |
| 80 | |
| No | |
| UB. Yellow Green | |
| UB. Yellow Green | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 1.3 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | Case 0805(2012Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
