PanduitHSTTA50-48-5Heat Shrink
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Dual
| Compliant | |
| EAR99 | |
| Active | |
| 3917.29.00.90 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| Black | |
| Dual | |
| 12.7 | |
| 4.8 | |
| -55 | |
| 110 | |
| 1.8 | |
| 1200 | |
| 3:1 |
Do you have a lot of small electrical wires that need to be grouped together? Then this tubing HSTTA50-48-5 heat shrink from Panduit is perfect for you! This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 110 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

