PanduitHSTT38-QCHeat Shrink
Heat Shrink Tubing ST Cross-Linked Polyolefin Clear Thin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 3917.29.00.90 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| Clear | |
| Thin | |
| 9.5 | |
| 4.8 | |
| -55 | |
| 135 | |
| 0.6 | |
| 7600 | |
| 2:1 |
This tubing HSTT38-QC heat shrink from Panduit provides abrasion resistance and environmental protection for loose electrical wiring and other cables. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

