PanduitHSTT38-Q45Heat Shrink
Heat Shrink Tubing ST Cross-Linked Polyolefin Green/Yellow Thin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 3917.29.00.90 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| Green/Yellow | |
| Thin | |
| 9.5 | |
| 4.8 | |
| -55 | |
| 135 | |
| 0.6 | |
| 7600 | |
| 2:1 |
Whether you have skinny wires or thick cables this tubing HSTT38-Q45 heat shrink from Panduit will take care of them. This heat shrink tubing has a temperature range of -55 °C to 135 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

