PanduitHSTT38-48-QHeat Shrink
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Thin
| Compliant | |
| EAR99 | |
| Active | |
| 3916.20.00.91 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| Black | |
| Thin | |
| 9.5 | |
| 4.8 | |
| -55 | |
| 135 | |
| 0.6 | |
| 1200 | |
| 2:1 |
Do you have a lot of small electrical wires that need to be grouped together? Then this tubing HSTT38-48-Q heat shrink from Panduit is perfect for you! This heat shrink tubing has a temperature range of -55 °C to 135 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

