PanduitHSTT25-DHeat Shrink
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Thin
| Compliant | |
| EAR99 | |
| Active | |
| 3917.29.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| Black | |
| Thin | |
| 6.4 | |
| 3.2 | |
| -55 | |
| 135 | |
| 0.6 | |
| 152400 | |
| 2:1 |
Group together several different wires into groups with this tubing HSTT25-D heat shrink from Panduit which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

